
1726732006 | |
|---|---|
DigiKey Part Number | WM12435-ND |
Manufacturer | |
Manufacturer Product Number | 1726732006 |
Description | CONN HSG PLUG 6POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726732006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Current Rating (Amps) 34 A |
Contact Type Male Blade | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,49360 Kč | 537,34 Kč |
| 50 | 20,46460 Kč | 1 023,23 Kč |
| 100 | 19,48400 Kč | 1 948,40 Kč |
| 250 | 18,26324 Kč | 4 565,81 Kč |
| 500 | 17,39096 Kč | 8 695,48 Kč |
| 1 000 | 16,56070 Kč | 16 560,70 Kč |
| 2 500 | 15,52407 Kč | 38 810,18 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




