0395300510 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 32,52050 Kč

Similar


Phoenix Contact
In Stock: 0
Unit Price: 30,99110 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 720
Unit Price: 20,83000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 107
Unit Price: 25,06000 Kč
Datasheet
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395300510

DigiKey Part Number
0395300510-ND
Manufacturer
Manufacturer Product Number
0395300510
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
10
Screw Size
M3
Positions Per Level
10
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1282560000Weidmüller0281-4427-ND0,00000 KčSimilar
5435381Phoenix Contact05435381-ND32,52050 KčSimilar
5435802Phoenix Contact05435802-ND30,99110 KčSimilar
TBP01P1-508-10BESame Sky (Formerly CUI Devices)1 720102-6398-ND20,83000 KčSimilar
TBP01P1W-508-10BESame Sky (Formerly CUI Devices)107102-6444-ND25,06000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
864119,23939 Kč103 022,83 Kč
Unit Price without VAT:119,23939 Kč
Unit Price with VAT:144,27966 Kč