0395315010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 68,71228 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 32
Unit Price: 141,95000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 498
Unit Price: 115,91000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 68,71228 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 157,28000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 586
Unit Price: 65,09000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 658
Unit Price: 61,94000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 63,05700 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 92,06271 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 9,89510 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 8,56934 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 9
Unit Price: 72,86000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 42
Unit Price: 72,86000 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395315010

DigiKey Part Number
WM25983-ND
Manufacturer
Manufacturer Product Number
0395315010
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395315010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1546111-0TE Connectivity AMP Connectors0A111910-ND68,71228 KčSimilar
1-282825-0TE Connectivity AMP Connectors32A98070-ND141,95000 KčSimilar
1-796636-0TE Connectivity AMP Connectors4 498A98425-ND115,91000 KčSimilar
1-796637-0TE Connectivity AMP Connectors01-796637-0-ND68,71228 KčSimilar
1-796642-0TE Connectivity AMP Connectors0A98247-ND157,28000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1059,13000 Kč591,30 Kč
2551,72240 Kč1 293,06 Kč
5047,07340 Kč2 353,67 Kč
10043,21810 Kč4 321,81 Kč
28038,78782 Kč10 860,59 Kč
56036,53802 Kč20 461,29 Kč
1 12034,76463 Kč38 936,39 Kč
5 04032,14656 Kč162 018,66 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč