



EDSTL955/10 | |
|---|---|
DigiKey Part Number | ED1841-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/10 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 10 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ107150 | On Shore Technology Inc. | 32 868 | ED2797-ND | 32,33000 Kč | Direct |
| 1-282825-0 | TE Connectivity AMP Connectors | 32 | A98070-ND | 140,98000 Kč | Similar |
| 1-796636-0 | TE Connectivity AMP Connectors | 4 490 | A98425-ND | 115,12000 Kč | Similar |
| 1753592 | Phoenix Contact | 16 | 277-1081-ND | 64,65000 Kč | Similar |
| 1755503 | Phoenix Contact | 6 | 277-1139-ND | 64,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 51,59700 Kč | 515,97 Kč |
| 25 | 45,08960 Kč | 1 127,24 Kč |
| 50 | 40,98520 Kč | 2 049,26 Kč |
| 100 | 37,57120 Kč | 3 757,12 Kč |
| 250 | 34,00864 Kč | 8 502,16 Kč |
| 500 | 31,92644 Kč | 15 963,22 Kč |
| 1 000 | 30,27989 Kč | 30 279,89 Kč |
| 5 000 | 27,71529 Kč | 138 576,45 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |




