



1-282825-0 | |
|---|---|
DigiKey Part Number | A98070-ND |
Manufacturer | |
Manufacturer Product Number | 1-282825-0 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282825-0 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1753592 | Phoenix Contact | 16 | 277-1081-ND | 64,65000 Kč | Similar |
| 1755503 | Phoenix Contact | 6 | 277-1139-ND | 64,65000 Kč | Similar |
| 1755817 | Phoenix Contact | 3 517 | 277-1158-ND | 61,52000 Kč | Similar |
| EDSTL955/10 | On Shore Technology Inc. | 9 | ED1841-ND | 72,37000 Kč | Similar |
| EDSTLZ955/10 | On Shore Technology Inc. | 32 | ED1857-ND | 72,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 99,91900 Kč | 999,19 Kč |
| 25 | 87,83520 Kč | 2 195,88 Kč |
| 50 | 80,39380 Kč | 4 019,69 Kč |
| 100 | 74,30610 Kč | 7 430,61 Kč |
| 300 | 67,00873 Kč | 20 102,62 Kč |
| 500 | 64,42974 Kč | 32 214,87 Kč |
| 1 000 | 61,59463 Kč | 61 594,63 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |








