1-796637-0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 53
Unit Price: 65,07000 Kč
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 37,28550 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 34,74723 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 57,35000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 35,95936 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 42,88297 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 36,78064 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 16
Unit Price: 64,65000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 6
Unit Price: 64,65000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 3 517
Unit Price: 61,52000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 35,07270 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 35,07270 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 9,82795 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 8,51119 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796637-0

DigiKey Part Number
1-796637-0-ND
Manufacturer
Manufacturer Product Number
1-796637-0
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-796637-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH10250Amphenol PCD Shenzhen53APC1250-ND65,07000 KčDirect
ELFH10280Amphenol PCD Shenzhen0ELFH10280-ND37,28550 KčDirect
0395210010Molex00395210010-ND34,74723 KčSimilar
0395211010Molex0WM7807-ND57,35000 KčSimilar
0395310010Molex00395310010-ND35,95936 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40068,24598 Kč27 298,39 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24598 Kč
Unit Price with VAT:82,57764 Kč