Similar
Similar
Similar
Similar
Similar

0395314510 | |
|---|---|
DigiKey Part Number | 0395314510-ND |
Manufacturer | |
Manufacturer Product Number | 0395314510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH10250 | Amphenol PCD Shenzhen | 53 | APC1250-ND | 65,51000 Kč | Direct |
| A-TB500-OQ10CV | Assmann WSW Components | 0 | A-TB500-OQ10CV-ND | 9,89510 Kč | Similar |
| A-TB508-OQ10CV | Assmann WSW Components | 0 | A-TB508-OQ10CV-ND | 8,56934 Kč | Similar |
| EDSTLZ955/10-OE | On Shore Technology Inc. | 0 | EDSTLZ955/10-OE-ND | 35,81000 Kč | Similar |
| TBP01R2-508-10BE | Same Sky (Formerly CUI Devices) | 514 | 102-6430-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 43,17597 Kč | 62 173,40 Kč |
| Unit Price without VAT: | 43,17597 Kč |
|---|---|
| Unit Price with VAT: | 52,24292 Kč |













