Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-TB508-OQ10CV | |
|---|---|
DigiKey Part Number | A-TB508-OQ10CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-OQ10CV |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-OQ10CV Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210010 | Molex | 0 | 0395210010-ND | 34,74723 Kč | Similar |
| 0395211010 | Molex | 0 | WM7807-ND | 57,35000 Kč | Similar |
| 0395214010 | Molex | 201 | 0395214010-ND | 87,18000 Kč | Similar |
| 0395215010 | Molex | 101 | WM25879-ND | 72,08000 Kč | Similar |
| 0395216010 | Molex | 0 | WM25890-ND | 82,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 8,51119 Kč | 14 894,58 Kč |
| Unit Price without VAT: | 8,51119 Kč |
|---|---|
| Unit Price with VAT: | 10,29854 Kč |












