



0395215010 | |
|---|---|
DigiKey Part Number | WM25879-ND |
Manufacturer | |
Manufacturer Product Number | 0395215010 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395215010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-10BE | Same Sky (Formerly CUI Devices) | 354 | 2223-TBP04R2-500-10BE-ND | 32,13000 Kč | Similar |
| TBP04R3-500-10BE | Same Sky (Formerly CUI Devices) | 623 | 2223-TBP04R3-500-10BE-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,57000 Kč | 72,57 Kč |
| 10 | 51,63000 Kč | 516,30 Kč |
| 25 | 45,14400 Kč | 1 128,60 Kč |
| 50 | 41,08100 Kč | 2 054,05 Kč |
| 100 | 37,70190 Kč | 3 770,19 Kč |
| 280 | 33,81696 Kč | 9 468,75 Kč |
| 560 | 31,84279 Kč | 17 831,96 Kč |
| 1 120 | 30,28605 Kč | 33 920,38 Kč |
| 5 040 | 27,98692 Kč | 141 054,08 Kč |
| Unit Price without VAT: | 72,57000 Kč |
|---|---|
| Unit Price with VAT: | 87,80970 Kč |






