Similar
Similar
Similar
Similar

0395237810 | |
|---|---|
DigiKey Part Number | 0395237810-ND |
Manufacturer | |
Manufacturer Product Number | 0395237810 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948080000 | Weidmüller | 56 | 281-6003-ND | 315,60000 Kč | Similar |
| 1948320000 | Weidmüller | 0 | 281-2609-ND | 186,12389 Kč | Similar |
| 1948870000 | Weidmüller | 0 | 1948870000-ND | 186,12389 Kč | Similar |
| 1949100000 | Weidmüller | 12 | 4381-1949100000-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 139,62776 Kč | 75 398,99 Kč |
| Unit Price without VAT: | 139,62776 Kč |
|---|---|
| Unit Price with VAT: | 168,94959 Kč |















