


TBP04R2-500-10BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R2-500-10BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R2-500-10BE |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R2-500-10BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 20,25040 Kč | 506,26 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 200 | 15,24140 Kč | 3 048,28 Kč |
| 400 | 14,10803 Kč | 5 643,21 Kč |
| 600 | 13,55037 Kč | 8 130,22 Kč |
| 1 000 | 12,94506 Kč | 12 945,06 Kč |
| 5 000 | 11,60761 Kč | 58 038,05 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


