
0395314010 | |
|---|---|
DigiKey Part Number | 0395314010-ND |
Manufacturer | |
Manufacturer Product Number | 0395314010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 54,60320 Kč | 1 365,08 Kč |
| 50 | 49,72740 Kč | 2 486,37 Kč |
| 100 | 45,68530 Kč | 4 568,53 Kč |
| 250 | 41,48532 Kč | 10 371,33 Kč |
| 720 | 37,96760 Kč | 27 336,67 Kč |
| 1 440 | 36,27128 Kč | 52 230,64 Kč |
| 5 040 | 34,10375 Kč | 171 882,90 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |








