0395310010 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 9,89510 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 8,56934 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 35,81000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 53
Unit Price: 65,51000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 514
Unit Price: 23,31000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 695
Unit Price: 34,02000 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395310010

DigiKey Part Number
0395310010-ND
Manufacturer
Manufacturer Product Number
0395310010
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395310010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-OQ10CVAssmann WSW Components0A-TB500-OQ10CV-ND9,89510 KčSimilar
A-TB508-OQ10CVAssmann WSW Components0A-TB508-OQ10CV-ND8,56934 KčSimilar
EDSTLZ955/10-OEOn Shore Technology Inc.0EDSTLZ955/10-OE-ND35,81000 KčSimilar
ELFH10250Amphenol PCD Shenzhen53APC1250-ND65,51000 KčSimilar
TBP01R2-508-10BESame Sky (Formerly CUI Devices)514102-6430-ND23,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 70036,20506 Kč97 753,66 Kč
Unit Price without VAT:36,20506 Kč
Unit Price with VAT:43,80812 Kč