Direct
Similar
Similar

EDSTLZ955/10-OE | |
|---|---|
DigiKey Part Number | EDSTLZ955/10-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/10-OE |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 10 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ105350 | On Shore Technology Inc. | 0 | OSTOQ105350-ND | 12,70122 Kč | Direct |
| TBP01R2-508-10BE | Same Sky (Formerly CUI Devices) | 514 | 102-6430-ND | 23,31000 Kč | Similar |
| TBP01R2W-508-10BE | Same Sky (Formerly CUI Devices) | 695 | 102-6464-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,81000 Kč | 1 790,50 Kč |
| Unit Price without VAT: | 35,81000 Kč |
|---|---|
| Unit Price with VAT: | 43,33010 Kč |








