Direct
Similar
Similar
Similar




EDZ950/10 | |
|---|---|
DigiKey Part Number | ED1725-ND |
Manufacturer | |
Manufacturer Product Number | EDZ950/10 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 10 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ105153 | On Shore Technology Inc. | 1 267 | ED2904-ND | 126,20000 Kč | Direct |
| 1-796634-0 | TE Connectivity AMP Connectors | 265 | A98229-ND | 305,31000 Kč | Similar |
| TBP01P1-508-10BE | Same Sky (Formerly CUI Devices) | 1 722 | 102-6398-ND | 68,24000 Kč | Similar |
| TBP01P1W-508-10BE | Same Sky (Formerly CUI Devices) | 107 | 102-6444-ND | 82,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 123,76200 Kč | 1 237,62 Kč |
| 25 | 109,04680 Kč | 2 726,17 Kč |
| 50 | 100,05120 Kč | 5 002,56 Kč |
| 100 | 92,72510 Kč | 9 272,51 Kč |
| 250 | 85,21828 Kč | 21 304,57 Kč |
| 500 | 80,90194 Kč | 40 450,97 Kč |
| 1 000 | 77,52252 Kč | 77 522,52 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |











