



EDSTLZ950/10 | |
|---|---|
DigiKey Part Number | ED1825-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/10 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 10 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796638-0 | TE Connectivity AMP Connectors | 584 | A98427-ND | 117,17000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 45,39760 Kč | 1 134,94 Kč |
| 50 | 41,26520 Kč | 2 063,26 Kč |
| 100 | 37,82790 Kč | 3 782,79 Kč |
| 250 | 34,24100 Kč | 8 560,25 Kč |
| 500 | 32,14458 Kč | 16 072,29 Kč |
| 1 000 | 30,48679 Kč | 30 486,79 Kč |
| 5 000 | 27,90466 Kč | 139 523,30 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |





