



EDZ1110/10 | |
|---|---|
DigiKey Part Number | ED1767-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1110/10 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 10 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,32000 Kč | 261,32 Kč |
| 10 | 185,61400 Kč | 1 856,14 Kč |
| 25 | 164,45800 Kč | 4 111,45 Kč |
| 50 | 151,70300 Kč | 7 585,15 Kč |
| Unit Price without VAT: | 261,32000 Kč |
|---|---|
| Unit Price with VAT: | 316,19720 Kč |





