



1-796638-0 | |
|---|---|
DigiKey Part Number | A98427-ND |
Manufacturer | |
Manufacturer Product Number | 1-796638-0 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796638-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 82,58800 Kč | 825,88 Kč |
| 25 | 72,45200 Kč | 1 811,30 Kč |
| 50 | 66,17460 Kč | 3 308,73 Kč |
| 100 | 61,01280 Kč | 6 101,28 Kč |
| 300 | 54,80060 Kč | 16 440,18 Kč |
| 500 | 52,59798 Kč | 26 298,99 Kč |
| 1 000 | 50,17228 Kč | 50 172,28 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |










