0395326510 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 33,11850 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 986
Unit Price: 27,32000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 81
Unit Price: 37,33000 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395326510

DigiKey Part Number
0395326510-ND
Manufacturer
Manufacturer Product Number
0395326510
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395326510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH10110Amphenol PCD Shenzhen0ELFH10110-ND33,11850 KčSimilar
TBP01R1-508-10BESame Sky (Formerly CUI Devices)986102-6414-ND27,32000 KčSimilar
TBP01R1W-508-10BESame Sky (Formerly CUI Devices)81102-6454-ND37,33000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 44040,41347 Kč58 195,40 Kč
Unit Price without VAT:40,41347 Kč
Unit Price with VAT:48,90030 Kč