
0395324010 | |
|---|---|
DigiKey Part Number | 0395324010-ND |
Manufacturer | |
Manufacturer Product Number | 0395324010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Contact Material Brass |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 54,60320 Kč | 1 365,08 Kč |
| 50 | 49,72740 Kč | 2 486,37 Kč |
| 100 | 45,68530 Kč | 4 568,53 Kč |
| 250 | 41,48532 Kč | 10 371,33 Kč |
| 720 | 37,96760 Kč | 27 336,67 Kč |
| 1 440 | 36,27128 Kč | 52 230,64 Kč |
| 5 040 | 34,10375 Kč | 171 882,90 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |








