



0395325010 | |
|---|---|
DigiKey Part Number | WM26005-ND |
Manufacturer | |
Manufacturer Product Number | 0395325010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395325010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,84000 Kč | 74,84 Kč |
| 10 | 53,21700 Kč | 532,17 Kč |
| 25 | 46,55000 Kč | 1 163,75 Kč |
| 50 | 42,36600 Kč | 2 118,30 Kč |
| 100 | 38,89630 Kč | 3 889,63 Kč |
| 280 | 34,90904 Kč | 9 774,53 Kč |
| 560 | 32,88421 Kč | 18 415,16 Kč |
| 1 120 | 31,28816 Kč | 35 042,74 Kč |
| 5 040 | 28,93191 Kč | 145 816,83 Kč |
| Unit Price without VAT: | 74,84000 Kč |
|---|---|
| Unit Price with VAT: | 90,55640 Kč |










