Similar
Similar
Similar




0395326010 | |
|---|---|
DigiKey Part Number | WM25565-ND |
Manufacturer | |
Manufacturer Product Number | 0395326010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796638-0 | TE Connectivity AMP Connectors | 584 | A98427-ND | 117,17000 Kč | Similar |
| ELFH10110 | Amphenol PCD Shenzhen | 0 | ELFH10110-ND | 33,34480 Kč | Similar |
| TBP01R1-508-10BE | Same Sky (Formerly CUI Devices) | 986 | 102-6414-ND | 27,51000 Kč | Similar |
| TBP01R1W-508-10BE | Same Sky (Formerly CUI Devices) | 81 | 102-6454-ND | 37,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 51,72240 Kč | 1 293,06 Kč |
| 50 | 47,07340 Kč | 2 353,67 Kč |
| 100 | 43,21810 Kč | 4 321,81 Kč |
| 280 | 38,78782 Kč | 10 860,59 Kč |
| 560 | 36,53802 Kč | 20 461,29 Kč |
| 1 120 | 34,76463 Kč | 38 936,39 Kč |
| 5 040 | 32,14656 Kč | 162 018,66 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |












