0395232009 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 38
Unit Price: 88,13000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 51,04944 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 51,04944 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 51,04944 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 100
Unit Price: 73,80000 Kč
Datasheet
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395232009

DigiKey Part Number
0395232009-ND
Manufacturer
Manufacturer Product Number
0395232009
Description
TERM BLOCK PLUG 9POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395232009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1948070000Weidmüller38281-6002-ND88,13000 KčSimilar
1948310000Weidmüller01948310000-ND51,04944 KčSimilar
1948860000Weidmüller01948860000-ND51,04944 KčSimilar
1949090000Weidmüller01949090000-ND51,04944 KčSimilar
EDZ1100/9On Shore Technology Inc.100ED1753-ND73,80000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
81087,02738 Kč70 492,18 Kč
Unit Price without VAT:87,02738 Kč
Unit Price with VAT:105,30313 Kč