
0395225009 | |
|---|---|
DigiKey Part Number | WM25900-ND |
Manufacturer | |
Manufacturer Product Number | 0395225009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395225009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 47,03560 Kč | 1 175,89 Kč |
| 50 | 42,77300 Kč | 2 138,65 Kč |
| 100 | 39,22640 Kč | 3 922,64 Kč |
| 280 | 35,13939 Kč | 9 839,03 Kč |
| 560 | 33,06023 Kč | 18 513,73 Kč |
| 1 120 | 31,41938 Kč | 35 189,71 Kč |
| 5 040 | 28,99407 Kč | 146 130,11 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |





