



0395205009 | |
|---|---|
DigiKey Part Number | WM25867-ND |
Manufacturer | |
Manufacturer Product Number | 0395205009 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205009 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796640-9 | TE Connectivity AMP Connectors | 1 314 | A114507-ND | 298,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 111,23500 Kč | 1 112,35 Kč |
| 25 | 97,99840 Kč | 2 449,96 Kč |
| 50 | 89,91760 Kč | 4 495,88 Kč |
| 100 | 83,32780 Kč | 8 332,78 Kč |
| 280 | 75,88236 Kč | 21 247,06 Kč |
| 560 | 72,15164 Kč | 40 404,92 Kč |
| 1 120 | 69,23507 Kč | 77 543,28 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |











