



0395215009 | |
|---|---|
DigiKey Part Number | WM25878-ND |
Manufacturer | |
Manufacturer Product Number | 0395215009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395215009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R3-500-09BE | Same Sky (Formerly CUI Devices) | 799 | 2223-TBP04R3-500-09BE-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 38,27900 Kč | 382,79 Kč |
| 25 | 33,37840 Kč | 834,46 Kč |
| 50 | 30,26240 Kč | 1 513,12 Kč |
| 100 | 27,64390 Kč | 2 764,39 Kč |
| 280 | 24,60064 Kč | 6 888,18 Kč |
| 560 | 23,04005 Kč | 12 902,43 Kč |
| 1 120 | 21,80342 Kč | 24 419,83 Kč |
| 5 040 | 19,96593 Kč | 100 628,29 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |





