




0395221009 | |
|---|---|
DigiKey Part Number | 23-0395221009-ND |
Manufacturer | |
Manufacturer Product Number | 0395221009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395221009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546110-9 | TE Connectivity AMP Connectors | 0 | 1546110-9-ND | 58,20173 Kč | Similar |
| 282815-9 | TE Connectivity AMP Connectors | 0 | A113304-ND | 42,20204 Kč | Similar |
| 796638-9 | TE Connectivity AMP Connectors | 324 | A114503-ND | 71,18000 Kč | Similar |
| 796639-9 | TE Connectivity AMP Connectors | 0 | 796639-9-ND | 43,22045 Kč | Similar |
| 796644-9 | TE Connectivity AMP Connectors | 0 | A114511-ND | 45,42366 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 33,63040 Kč | 90 802,08 Kč |
| Unit Price without VAT: | 33,63040 Kč |
|---|---|
| Unit Price with VAT: | 40,69278 Kč |












