



0395216009 | |
|---|---|
DigiKey Part Number | WM25889-ND |
Manufacturer | |
Manufacturer Product Number | 0395216009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395216009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 48,43600 Kč | 484,36 Kč |
| 25 | 42,33200 Kč | 1 058,30 Kč |
| 50 | 38,49560 Kč | 1 924,78 Kč |
| 100 | 35,30370 Kč | 3 530,37 Kč |
| 280 | 31,62546 Kč | 8 855,13 Kč |
| 560 | 29,75420 Kč | 16 662,35 Kč |
| 1 120 | 28,27745 Kč | 31 670,74 Kč |
| 5 040 | 26,09466 Kč | 131 517,09 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |





