
0395214009 | |
|---|---|
DigiKey Part Number | 0395214009-ND |
Manufacturer | |
Manufacturer Product Number | 0395214009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395214009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775992001 | Weidmüller | 93 | 4381-1775992001-ND | 34,44000 Kč | Similar |
| TBP04R3-500-09BE | Same Sky (Formerly CUI Devices) | 799 | 2223-TBP04R3-500-09BE-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 25 | 51,20160 Kč | 1 280,04 Kč |
| 50 | 46,59880 Kč | 2 329,94 Kč |
| 100 | 42,77710 Kč | 4 277,71 Kč |
| 250 | 38,80012 Kč | 9 700,03 Kč |
| 900 | 34,90311 Kč | 31 412,80 Kč |
| 1 800 | 33,41633 Kč | 60 149,39 Kč |
| 5 400 | 31,70889 Kč | 171 228,01 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |





