



1775992001 | |
|---|---|
DigiKey Part Number | 281-8180-ND |
Manufacturer | |
Manufacturer Product Number | 1775992001 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 81,06500 Kč | 810,65 Kč |
| 25 | 71,10040 Kč | 1 777,51 Kč |
| 50 | 64,92740 Kč | 3 246,37 Kč |
| 100 | 59,84900 Kč | 5 984,90 Kč |
| 250 | 54,60388 Kč | 13 650,97 Kč |
| 500 | 51,56606 Kč | 25 783,03 Kč |
| 1 000 | 49,17685 Kč | 49 176,85 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |



















