Similar
Similar
Similar
Similar
Similar
Similar

0395210009 | |
|---|---|
DigiKey Part Number | 0395210009-ND |
Manufacturer | |
Manufacturer Product Number | 0395210009 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395210009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ09CV | Assmann WSW Components | 0 | A-TB500-OQ09CV-ND | 0,36124 Kč | Similar |
| A-TB508-OQ09CV | Assmann WSW Components | 0 | A-TB508-OQ09CV-ND | 0,31151 Kč | Similar |
| EDSTLZ955/9-OE | On Shore Technology Inc. | 0 | EDSTLZ955/9-OE-ND | 1,32140 Kč | Similar |
| TBP04R2-500-09BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-09BE-ND | 1,18000 Kč | Similar |
| TBP04R2-500-09GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-09GR-ND | 0,45809 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 28,84991 Kč | 103 859,68 Kč |
| Unit Price without VAT: | 28,84991 Kč |
|---|---|
| Unit Price with VAT: | 34,90839 Kč |










