Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-TB508-OQ09CV | |
|---|---|
DigiKey Part Number | A-TB508-OQ09CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-OQ09CV |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-OQ09CV Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210009 | Molex | 0 | 0395210009-ND | 28,65413 Kč | Similar |
| 0395211009 | Molex | 586 | WM7806-ND | 52,14000 Kč | Similar |
| 0395214009 | Molex | 879 | 0395214009-ND | 81,75000 Kč | Similar |
| 0395215009 | Molex | 193 | WM25878-ND | 52,97000 Kč | Similar |
| 0395216009 | Molex | 709 | WM25889-ND | 67,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 665 | 7,64401 Kč | 12 727,28 Kč |
| Unit Price without VAT: | 7,64401 Kč |
|---|---|
| Unit Price with VAT: | 9,24925 Kč |












