Similar
Similar
Similar
Similar




0395310009 | |
|---|---|
DigiKey Part Number | WM22058-ND |
Manufacturer | |
Manufacturer Product Number | 0395310009 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395310009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546111-9 | TE Connectivity AMP Connectors | 0 | A112350-ND | 1,75666 Kč | Similar |
| 1755587 | Phoenix Contact | 280 | 277-1147-ND | 2,19000 Kč | Similar |
| 1755804 | Phoenix Contact | 1 534 | 277-1157-ND | 2,12000 Kč | Similar |
| 1758089 | Phoenix Contact | 0 | 277-1135-ND | 2,12000 Kč | Similar |
| 1955921 | Phoenix Contact | 0 | 1955921-ND | 2,18380 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 53,45300 Kč | 534,53 Kč |
| 25 | 46,71640 Kč | 1 167,91 Kč |
| 50 | 42,48260 Kč | 2 124,13 Kč |
| 100 | 38,96020 Kč | 3 896,02 Kč |
| 250 | 35,28584 Kč | 8 821,46 Kč |
| 900 | 31,67834 Kč | 28 510,51 Kč |
| 1 800 | 30,29991 Kč | 54 539,84 Kč |
| 5 400 | 28,71563 Kč | 155 064,40 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |




















