




0399400209 | |
|---|---|
DigiKey Part Number | 0399400209-ND |
Manufacturer | |
Manufacturer Product Number | 0399400209 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0399400209 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.3-3.3mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Plug, Barrier Strip | Contact Mating Finish Tin |
Number of Positions 9 | Screw Size M3.5 |
Positions Per Level 9 (Mate), 4,5 (Input) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 6.4mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw with Captive Plate | Insulation Height 1.070" (27.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,30000 Kč | 436,30 Kč |
| 10 | 311,85200 Kč | 3 118,52 Kč |
| 25 | 278,35400 Kč | 6 958,85 Kč |
| 50 | 258,41640 Kč | 12 920,82 Kč |
| 100 | 242,45350 Kč | 24 245,35 Kč |
| 250 | 226,36308 Kč | 56 590,77 Kč |
| 500 | 217,22380 Kč | 108 611,90 Kč |
| Unit Price without VAT: | 436,30000 Kč |
|---|---|
| Unit Price with VAT: | 527,92300 Kč |





