



0395321009 | |
|---|---|
DigiKey Part Number | WM23216-ND |
Manufacturer | |
Manufacturer Product Number | 0395321009 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395321009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 53,45300 Kč | 534,53 Kč |
| 25 | 46,71640 Kč | 1 167,91 Kč |
| 50 | 42,48260 Kč | 2 124,13 Kč |
| 100 | 38,96020 Kč | 3 896,02 Kč |
| 280 | 34,90093 Kč | 9 772,26 Kč |
| 560 | 32,83588 Kč | 18 388,09 Kč |
| 1 120 | 31,20616 Kč | 34 950,90 Kč |
| 5 040 | 28,79731 Kč | 145 138,44 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |








