0395305609 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,39990 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 1,54516 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,10061 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 403
Unit Price: 2,31000 Kč
Datasheet
9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305609

DigiKey Part Number
0395305609-ND
Manufacturer
Manufacturer Product Number
0395305609
Description
TERM BLOCK PLUG 9POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
9
Screw Size
M3
Positions Per Level
9
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435378Phoenix Contact05435378-ND3,39990 KčSimilar
A-TB500-TJ09DAssmann WSW Components0A-TB500-TJ09D-ND1,54516 KčSimilar
A-TB508-TJ09DAssmann WSW Components0A-TB508-TJ09D-ND2,10061 KčSimilar
TBP01P1-508-09BESame Sky (Formerly CUI Devices)1 403102-6397-ND2,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
936105,65963 Kč98 897,41 Kč
Unit Price without VAT:105,65963 Kč
Unit Price with VAT:127,84815 Kč