




TBP01P1-508-09BE | |
|---|---|
DigiKey Part Number | 102-6397-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1-508-09BE |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1-508-09BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 9 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 20A | Insulation Height 0.591" (15.00mm) |
Voltage - IEC 320 V | Base Product Number |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,08900 Kč | 440,89 Kč |
| 25 | 38,47440 Kč | 961,86 Kč |
| 50 | 34,92880 Kč | 1 746,44 Kč |
| 100 | 31,95900 Kč | 3 195,90 Kč |
| 300 | 28,32873 Kč | 8 498,62 Kč |
| 500 | 27,02622 Kč | 13 513,11 Kč |
| 1 000 | 25,58156 Kč | 25 581,56 Kč |
| 5 000 | 23,32567 Kč | 116 628,35 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











