




TBP01P1-508-06BE | |
|---|---|
DigiKey Part Number | 102-6394-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1-508-06BE |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1-508-06BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 6 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 20A | Insulation Height 0.591" (15.00mm) |
Voltage - IEC 320 V | Base Product Number |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 24,34080 Kč | 608,52 Kč |
| 50 | 22,01860 Kč | 1 100,93 Kč |
| 200 | 18,41630 Kč | 3 683,26 Kč |
| 400 | 17,08765 Kč | 6 835,06 Kč |
| 600 | 16,43583 Kč | 9 861,50 Kč |
| 1 000 | 15,73023 Kč | 15 730,23 Kč |
| 5 000 | 14,17449 Kč | 70 872,45 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











