



EBHA-02-D | |
|---|---|
DigiKey Part Number | 2057-EBHA-02-D-ND |
Manufacturer | |
Manufacturer Product Number | EBHA-02-D |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-28 AWG |
Manufacturer Adam Tech | Wire Gauge or Range - mm² 2.5mm² |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,18760 Kč | 279,69 Kč |
| 50 | 10,07900 Kč | 503,95 Kč |
| 200 | 8,30155 Kč | 1 660,31 Kč |
| 400 | 7,62648 Kč | 3 050,59 Kč |
| 600 | 7,29120 Kč | 4 374,72 Kč |
| 1 000 | 6,92493 Kč | 6 924,93 Kč |
| 5 000 | 6,10630 Kč | 30 531,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











