Similar
Similar
Similar




EBHA-03-D | |
|---|---|
DigiKey Part Number | 2057-EBHA-03-D-ND |
Manufacturer | |
Manufacturer Product Number | EBHA-03-D |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-28 AWG |
Manufacturer Adam Tech | Wire Gauge or Range - mm² 2.5mm² |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691351500003 | Würth Elektronik | 2 950 | 732-2041-ND | 40,11000 Kč | Similar |
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3 782 | 102-6391-ND | 23,10000 Kč | Similar |
| TBP01P1W-508-03BE | Same Sky (Formerly CUI Devices) | 985 | 102-6439-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 15,47960 Kč | 386,99 Kč |
| 50 | 13,96360 Kč | 698,18 Kč |
| 200 | 11,57095 Kč | 2 314,19 Kč |
| 400 | 10,67380 Kč | 4 269,52 Kč |
| 600 | 10,22988 Kč | 6 137,93 Kč |
| 1 000 | 9,74748 Kč | 9 747,48 Kč |
| 5 000 | 8,67566 Kč | 43 378,30 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








