



EBSA-02-B | |
|---|---|
DigiKey Part Number | 2057-EBSA-02-B-ND |
Manufacturer | |
Manufacturer Product Number | EBSA-02-B |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 3,83000 Kč | 191,50 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 400 | 2,83263 Kč | 1 133,05 Kč |
| 800 | 2,59693 Kč | 2 077,54 Kč |
| 1 200 | 2,47934 Kč | 2 975,21 Kč |
| 5 200 | 2,16057 Kč | 11 234,96 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






