



0395315009 | |
|---|---|
DigiKey Part Number | WM25982-ND |
Manufacturer | |
Manufacturer Product Number | 0395315009 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 48,10700 Kč | 481,07 Kč |
| 25 | 42,04480 Kč | 1 051,12 Kč |
| 50 | 38,23440 Kč | 1 911,72 Kč |
| 100 | 35,06410 Kč | 3 506,41 Kč |
| 280 | 31,41086 Kč | 8 795,04 Kč |
| 560 | 29,55229 Kč | 16 549,28 Kč |
| 1 120 | 28,08554 Kč | 31 455,80 Kč |
| 5 040 | 25,91758 Kč | 130 624,60 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |







