0395316509 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 47,02968 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 280
Unit Price: 58,60000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1 534
Unit Price: 56,73000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 56,73000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 58,46640 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 58,99605 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 47,02968 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 44,65059 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 62,92730 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 60,93820 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 8,86442 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 7,64401 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 121
Unit Price: 65,90000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 175
Unit Price: 65,90000 Kč
Datasheet
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395316509

DigiKey Part Number
0395316509-ND
Manufacturer
Manufacturer Product Number
0395316509
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395316509 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546111-9TE Connectivity AMP Connectors0A112350-ND47,02968 KčSimilar
1755587Phoenix Contact280277-1147-ND58,60000 KčSimilar
1755804Phoenix Contact1 534277-1157-ND56,73000 KčSimilar
1758089Phoenix Contact0277-1135-ND56,73000 KčSimilar
1955921Phoenix Contact01955921-ND58,46640 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80033,15561 Kč59 680,10 Kč
Unit Price without VAT:33,15561 Kč
Unit Price with VAT:40,11829 Kč