Similar
Similar
Similar
Similar

1955921 | |
|---|---|
DigiKey Part Number | 1955921-ND |
Manufacturer | |
Manufacturer Product Number | 1955921 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1955921 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A per position |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546111-9 | TE Connectivity AMP Connectors | 0 | A112350-ND | 47,02968 Kč | Similar |
| 796636-9 | TE Connectivity AMP Connectors | 0 | 796636-9-ND | 47,02968 Kč | Similar |
| 796637-9 | TE Connectivity AMP Connectors | 0 | 796637-9-ND | 44,65059 Kč | Similar |
| 796642-9 | TE Connectivity AMP Connectors | 0 | 796642-9-ND | 62,92730 Kč | Similar |
| 796643-9 | TE Connectivity AMP Connectors | 0 | 796643-9-ND | 60,93820 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,46640 Kč | 2 923,32 Kč |
| Unit Price without VAT: | 58,46640 Kč |
|---|---|
| Unit Price with VAT: | 70,74434 Kč |























