Direct
Similar

EDSTLZ955/9-OE | |
|---|---|
DigiKey Part Number | EDSTLZ955/9-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/9-OE |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 9 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 9 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ095350 | On Shore Technology Inc. | 0 | OSTOQ095350-ND | 0,48791 Kč | Direct |
| TBP01R2-508-09BE | Same Sky (Formerly CUI Devices) | 330 | 102-6429-ND | 0,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,42620 Kč | 1 621,31 Kč |
| Unit Price without VAT: | 32,42620 Kč |
|---|---|
| Unit Price with VAT: | 39,23570 Kč |







