Direct
Similar
Similar

OSTOQ095350 | |
|---|---|
DigiKey Part Number | OSTOQ095350-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ095350 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Contact Material Brass |
Number of Positions 9 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
Header Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ955/9-OE | On Shore Technology Inc. | 0 | EDSTLZ955/9-OE-ND | 32,64760 Kč | Direct |
| 1753576 | Phoenix Contact | 0 | 277-1080-ND | 59,00000 Kč | Similar |
| 1758089 | Phoenix Contact | 0 | 277-1135-ND | 57,11000 Kč | Similar |
| 282822-9 | TE Connectivity AMP Connectors | 0 | 282822-9-ND | 43,74908 Kč | Similar |
| 5433082 | Phoenix Contact | 0 | 5433082-ND | 31,52850 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 13,78484 Kč | 1 254,42 Kč |
| Unit Price without VAT: | 13,78484 Kč |
|---|---|
| Unit Price with VAT: | 16,67966 Kč |













