



EDZ1100/9 | |
|---|---|
DigiKey Part Number | ED1753-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1100/9 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 9 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,76000 Kč | 242,76 Kč |
| 10 | 172,35000 Kč | 1 723,50 Kč |
| 25 | 152,51200 Kč | 3 812,80 Kč |
| 50 | 140,51600 Kč | 7 025,80 Kč |
| 100 | 130,80570 Kč | 13 080,57 Kč |
| 300 | 119,30040 Kč | 35 790,12 Kč |
| 500 | 115,26834 Kč | 57 634,17 Kč |
| 1 000 | 110,85532 Kč | 110 855,32 Kč |
| Unit Price without VAT: | 242,76000 Kč |
|---|---|
| Unit Price with VAT: | 293,73960 Kč |





