9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
EDSTLZ950/9
EDSTLZ950/9

EDSTLZ950/9

DigiKey Part Number
ED1824-ND
Manufacturer
Manufacturer Product Number
EDSTLZ950/9
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
9
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
9
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796638-9TE Connectivity AMP Connectors324A114503-ND71,18000 KčDirect
TBP01R1-508-09BESame Sky (Formerly CUI Devices)931102-6413-ND22,89000 KčSimilar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1047,37100 Kč473,71 Kč
2541,36600 Kč1 034,15 Kč
5037,56960 Kč1 878,48 Kč
10034,40520 Kč3 440,52 Kč
25031,09132 Kč7 772,83 Kč
50029,15236 Kč14 576,18 Kč
1 00027,61699 Kč27 616,99 Kč
5 00025,22162 Kč126 108,10 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč