Direct
Similar




EDZ950/9 | |
|---|---|
DigiKey Part Number | ED1724-ND |
Manufacturer | |
Manufacturer Product Number | EDZ950/9 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 9 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ095153 | On Shore Technology Inc. | 511 | ED2915-ND | 114,86000 Kč | Direct |
| 796634-9 | TE Connectivity AMP Connectors | 221 | A106601-ND | 284,31000 Kč | Direct |
| TBP01P1-508-09BE | Same Sky (Formerly CUI Devices) | 1 403 | 102-6397-ND | 62,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 112,69600 Kč | 1 126,96 Kč |
| 25 | 99,19440 Kč | 2 479,86 Kč |
| 50 | 90,91300 Kč | 4 545,65 Kč |
| 100 | 84,15160 Kč | 8 415,16 Kč |
| 250 | 77,21300 Kč | 19 303,25 Kč |
| 500 | 73,21624 Kč | 36 608,12 Kč |
| 1 000 | 70,08481 Kč | 70 084,81 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |








