Direct




EDSTLZ990/9 | |
|---|---|
DigiKey Part Number | ED1914-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ990/9 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° 45° Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 45° |
Manufacturer On Shore Technology Inc. | Plug Wire Entry 45° |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 9 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 9 | Contact Tail Length 0.161" (4.10mm) |
Number of Levels 1 | Insulation Height 0.571" (14.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK095150 | On Shore Technology Inc. | 0 | OSTVK095150-ND | 32,01326 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 53,95300 Kč | 539,53 Kč |
| 25 | 47,15840 Kč | 1 178,96 Kč |
| 50 | 42,88300 Kč | 2 144,15 Kč |
| 100 | 39,33350 Kč | 3 933,35 Kč |
| 250 | 35,62952 Kč | 8 907,38 Kč |
| 500 | 33,46808 Kč | 16 734,04 Kč |
| 1 000 | 31,76001 Kč | 31 760,01 Kč |
| 5 000 | 29,10060 Kč | 145 503,00 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |






